Draper 83490 Measuring Tape (5M/16ft)

MPN
83490
Brand
Draper
EAN-13
5010559834907
Order Code
92-1539
Country of Origin
China
  • Quickly find another product in this range by Measuring Length:

    5m 7.5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
12+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 3 working days - 62 in stock

Tough impact resistant ABS cases with soft grip, blade locking buttons on the side and base. The hold and measure buttons allow the user to lock the tape for accurate measurements with the button on base to control speed of return. The nylon coated, matt finished steel blade is marked with clear black and red graduations in metres into cm/mm and feet into inches, 1/8" and 1/16" and stud centre markings every 16". Self-aligning end hook for very accurate internal/external measurements. Supplied in countertop displays.

Type Tape measure
Measuring Length 5m
Metric or Imperial Both

Reviews

Be the first to submit a review

Trustpilot