Draper 82437 Measuring Tapes (5M/16ft)

MPN
82437
Brand
Draper
EAN-13
5010559824373
Order Code
92-1542
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    3m 5m 7.5m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
12+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack order, lead time 5 weeks

Brightly coloured plastic tape cases with locking button. Power return blade with clear graduations, metres into cm/mm and feet into inches, 1/8", 1/16" and 1/32". The self-aligning end hook helps deliver accurate internal and external measurements. Supplied in three colours (Green, Orange, Yellow) in a countertop display.

Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot