Draper 82399 Security Screwdriver Bit and Driver Set (45 Piece)

MPN
82399
Brand
Draper
EAN-13
5010559823994
Order Code
91-9285
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,121 in stock

25mm 1/4" bits manufactured from chrome vanadium steel, hardened and tempered with a shot blast finish. Supplied with a 1/4' soft grip driver. Supplied in a heavy duty storage case with plastic inlay to hold bits securely. Display packed.

  • Contents:
  • 1 x Magnetic soft grip driver
  • 3 x Tri wing: 1, 2, 3
  • 4 x Spanner: 4, 6, 8, 10
  • 5 x Spline: M4, M5, M6, M8, M10
  • 4 x Square: S0, S1, S2, S3
  • 6 x Metric security hex: 2, 2.5, 3, 4, 5, 6mm
  • 6 x Imperial security hex: 5/32, 9/64, 1/8, 7/64, 3/32, 5/64"
  • 7 x Draper TX - STAR®: T5, T6, T7, T8, T10, T15, T20
  • 9 x Draper TX - STAR® security: T8T, T9T, T10T, T15T, T20T, T25T, T27T, T30T, T40T
Type Bit Sets and Holder

Reviews

Be the first to submit a review

Trustpilot