Draper 82397 43 Piece Security Bit Set

MPN
82397
Brand
Draper
EAN-13
5010559823970
Order Code
91-1016
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 123 in stock

This 43-piece security bit set and holder from Draper includes a selection of 25mm 1/4in bits supplied in a heavy duty plastic case with plastic inlay to hold the contents securely.


  • Bits manufactured from chrome vanadium steel, hardened and tempered with a shot blast finish
  • Bit holder manufactured from zinc alloy steel with a chrome plated finish
  • Manufacturer's part 82397

Set contents:
1x Magnetic bit holder
4 x cross slot bits No.0, No.1, No.2 and No.3
6x Pozidriv bits No.0, No.1, No.2 (x 2) and No.3 (x 2)
3x Torq 6, 8 and 10
4x spanner 4, 6, 8 and 10mm
4x Tri-wing 1, 2, 3 and 4mm
6x security hex metric 2, 2.5, 3, 4, 5 and 6mm
6x security hex imperial 5/32, 9/64, 1/8, 7/64, 3/32 and 5/64in
9x TX-STAR security T8T, T10T, T15T, T20T, T25T, T27T, T30T, T35T and T40T

Blade Type Security
Drive Type 1/4" Hex
Material Chrome Vanadium Steel
Number of Pieces 43

Reviews

Be the first to submit a review

Trustpilot