Draper 82396 Screwdriver and Bit Holder Set (80 Piece)

MPN
82396
Brand
Draper
EAN-13
5010559823963
Order Code
92-1372
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 992 in stock

25mm and 50mm 1/4" bits manufactured from chrome vanadium steel, hardened and tempered with a sand blasted finish. Bit holder with quick release collet allows bits to be expelled quickly and efficiently. Supplied in plastic storage case with plastic inlay to hold the bits securely. Display packed.

  • Contents:
  • 1 x Quick release bit holder
  • 6 x Plain slot 25mm bits: 3, 4, 5, 5.5, 6, 7mm
  • 6 x Cross slot 25mm bits: No.0, No.1, No.2 (x 3), No.3
  • 9 x PZ Type - No.0 (x 2), No.1 (x 2), No.2 (x 3), No.3 (x 2)
  • 12 x Hex 25mm bits: 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 7,d 8mm
  • 6 x Security Hex 25mm bits: 2, 2.5, 3, 4, 5, 6mm
  • 10 x Draper TX 25mm bits: STAR® - T8, T9, T10, T15, T20, T25, T27, T30, T35, T40
  • 7 x Security Draper TX - STAR® 25mm bits: T10T, T15T, T20T, T25T, T27T, T30T, T35T
  • 4 x Spanner bit 25mm bits: 4, 6, 8, 10
  • 5 x Plain Slot 50mm bits: 3, 4, 5, 6, 7mm
  • 4 x Cross slot 50mm bits: No.0, No.1, No.2, No.3
  • 4 x PZ type 50mm bits: No.0, No.1, No.2, No.3
  • 6 x Draper TX STAR® 50mm bits: T10, T15, T20, T25, T27, T30
Type Bit Sets and Holder

Reviews

Be the first to submit a review

Trustpilot