Draper 81762 XP1000 VDE Interchangeable Torque Screwdriver Set (19 Piece)

MPN
81762
EAN-13
5010559817627
Order Code
92-1059
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 43 in stock

Expert quality XP1000®, interchangeable VDE torque screwdriver with a selection of 19 commonly used screwdriver tipped blades for electrical applications. Perfect for torque-controlled tightening of screws, which helps avoid damaging screws and tools while ensuring a safe and secure screw connection. The adjustment scope for the torque screwdriver is 1.0–5.0Nm (accuracy ±6%).

The handle and blade sleeve is moulded in two pieces, enabling the blades to be fitted deep into the handle ensuring there's no "flashover". Ergonomic soft grip bi-material handle allows free spinning in the palm of your hand to quickly tighten screws, but also allows transfer of torque when needed. Designed with flat sides to prevent them from rolling. Individually tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5V DC.

The VDE interchangeable blades are made from SVCM steel for added strength and deliver a fast and easy press-in auto lock action with a simple release method. Additional standard non-torque and precision screwdriver handles allow complete versatility with one set. Supplied complete with calibration certificate and in a convenient canvas roll for secure transportation and storage.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • 1.0-5.0Nm torque setting for precision tightening of screws
  • Supplied with standard and precision handles for complete versatility
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty

Contents:

  • 4 x Plain slot screwdriver blades: 3 x 60mm, 4.0 x 80mm, 5.5 x 80mm, 6.5 x 100mm
  • 3 x Cross slot screwdriver blades: No.0 x 60mm, No.1 x 80mm, No.2 x 100mm
  • 3 x PZ TYPE screwdriver blades: No.0 x 60mm, No.1 x 80mm, No.2 x 100mm
  • 4 x Draper TX - STAR® screwdriver blades: T10 x 100mm, T15 x 100mm, T20 x 100mm, T25 x 100mm
  • 2 x PZ/SL screwdriver blades: No.1 x 80, No.2 x 100mm
  • 1 x Insulated torque screwdriver handle
  • 1 x Insulated screwdriver handle
  • 1 x Insulated precision screwdriver handle

Tip Size Various
Tip Type Various
VDE/1000V Approved Yes
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various

Reviews

Be the first to submit a review

Trustpilot