Draper 81294 Soft Grip Screwdriver, Hex Key and Bit Set (44 Piece)

MPN
81294
Brand
Draper
EAN-13
5010559812943
Order Code
92-1243
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 136 in stock

Chrome vanadium satin chrome plated steel blades hardened and tempered with sand blasted tips. Soft grip handles with inserts. Display packed.

  • Contents:
  • 6 x plain slot screwdrivers: 3 x 75mm (x2), 5 x 75mm, 5 x 100mm, 6 x 100mm, 8 x 150mm
  • 4 x Cross slot screwdrivers: No.0 x 75mm, No.1 x 75mm, No.1 x 100mm, No.2 x 100mm
  • 4 x PZ TYPE screwdrivers: No.0 x 75, No.1 x 100, No.2 x 100, No.3 x 150mm
  • 3 x Draper TX - STAR® screwdrivers: T8 x 100, T10 x 100, T15 x 100
  • 1 x 1/4" bit driver
  • 3 x Plain slot bits: 5, 6, 7mm
  • 3 x PZ type bits: No.1, No.2, No.3
  • 4 x Draper TX - STAR® bits: T7, T8, T9, T10
  • 8 x Metric hex keys: 1.5, 2, 2.5, 3, 4, 5, 5.5, 6mm
  • 8 x Imperial hex keys: 1/16, 5/64, 3/32, 1/8, 5/32, 3/16, 7/32, 1/4"
Type Screwdrivers Mixed
Number of Pieces 44
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot