Draper 79894 D20 20V Brushless Combi Drill with 1x 4.0Ah Battery & Fast Charger

MPN
79894
Brand
Draper
EAN-13
5010559798940
Order Code
92-0237
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the D20 series, Brushless motor, 23 torque settings, Metal keyless chuck, Variable speed with electronic brake, LED Worklight, Adjustable side handle and depth rod, Supplied with 4.0Ah battery and charger. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Impact Rate 29700bpm
  • No load speed 0-500rpm
  • Max Torque 60Nm
  • Chuck capacity 13mm (1/2")
  • Batteries Per Item 1x 4.0Ah
  • Charger Type 4A
  • Drilling capacity wood 35mm
  • Drilling capacity steel 13mm
  • Supplied in Case Yes
  • Weight (bare tool) 1.4kg
Type Combi drill
Drilling capacity wood 35mm
Weight (bare tool) 1.4kg

Reviews

Be the first to submit a review

Trustpilot