Draper 79883 D20 20V Brushless Jigsaw (Sold Bare) - 79883

MPN
79883
Brand
Draper
EAN-13
5010559798834
Order Code
92-4944
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 178 in stock

This cordless brushless jigsaw has 4-stage pendulum action and variable speed for increased cutting performance.

It is powerful and robust, constructed with a die-cast aluminium base and all-metal gearing.

Changing blades is easier due to the quick-release function.

It is fitted with an anti-splinter guard, LED worklight and dust extraction outlet.

Supplied with two jigsaw blades, parallel guide and dust extraction adapter.

D20 batteries and chargers sold separately.

The D20 interchangeable battery system allows you to combine the same battery/batteries with any of the tools within the D20 series.

  • Voltage: 18V
  • No load speed: 0-3,000rpm
  • Bevel angle: 0-45 degrees (left & right)
  • Stroke length: 25mm
  • Cutting capacity: 90mm (wood), 10mm (mild steel) and 20mm (aluminium)
  • Runtime: 40 mins (with 4.0Ah Li-ion battery)
  • Weight (net): 1.76kg

Reviews

Be the first to submit a review

Trustpilot