Draper 79204 52 Piece Tap and Die Set

MPN
79204
Brand
Draper
EAN-13
5010559792047
Order Code
91-4347
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £67.75 £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Manufactured from carbon steel. Taps and dies suitable for cleaning and cutting threads on mild steel and aluminium. Supplied complete with the correct drill bits for tapping. Contents held in plastic insert within steel storage case. Carton packed.


  • 7 metric dies size: 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1.0, 8 x 1.25, 10 x 1.5 and 12 x 1.75 - 1" O/D
  • 5 UNF dies sizes: 1/4, 5/16, 3/8, 7/16 and 1/2 - 1" O/D
  • 2 BSP dies size: 1/8" and 1/4" - 1" O/D
  • 14 metric taper taps: sizes as dies
  • Tap wrench-American pattern 1/2" capacity
  • Tap wrench 1/4" capacity
  • Die holder 1" O/D with guide
  • 13 HSS twist drills size: 2.5, 3.3, 4.2, 5.0, 5.5, 6.8, 6.9, 8.5, 8.8, 9.9, 10.3, 11.4 and 11.8mm
  • Screw pitch gauge
  • Screwdriver
  • Centre punch
  • 5 screw extractors Nos. 1, 2, 3, 4 and 5
Type Tap & die set
Size Metric

Reviews

Be the first to submit a review

Trustpilot