Draper 79197 6 Piece Circular Metric Die and Holder Set

MPN
79197
Brand
Draper
EAN-13
5010559791972
Order Code
91-4350
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Popular sizes of 1" O/D circular split dies and die holder. Ideal for clearing threads. Manufactured from carbon steel with cut threads. Display packed.


  • Contents: 6 x 1.00, 7 x 1.00, 8 x 1.25, 10 x 1.50 and 12 x 1.75mm dies plus 1" O/D die holder.
Type Die & holder set
Outside Diameter 1in
Size 6 to 12mm

Reviews

Be the first to submit a review

Trustpilot