Draper 78475 65mm Diameter x 3 Round Magnifier

MPN
78475
Brand
Draper
EAN-13
5010559784752
Order Code
91-5148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 143 in stock

Plastic lightweight magnifiers ideal for engineers, philatelists, etc. Main lens magnification x 3 with inset x 6. Display packed.


Type Magnifying glass
Magnification 3x
Illuminated No
Lens Size (Ø) 65 mm
Size 65mm

Reviews

Be the first to submit a review

Trustpilot