Draper 78429 230V Quick Change Oscillating Multi-Tool, 300W

MPN
78429
Brand
Draper
EAN-13
5010559784295
Order Code
92-4939
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 80 in stock

This corded 300W multi-tool, supplied in a blow mould case, has a 3-degree oscillating angle and quick-change blade functionality to create a highly efficient power tool designed for sawing, scraping, sanding and cutting.

It is suitable for use on a wide range of materials including non-ferrous metals, plastic and wood.

There is a thumb-operated wheel on the rear of the tool with a choice of 6-speeds to suit the needs of every application, offering a maximum speed of 22,000opm (oscillations per minute).

It is supplied with a hook & loop backing pad for the application of abrasive sanding sheets.

Includes a range of accessories inside a clear plastic storage case.

  • Voltage: 230V
  • Power output: 300W
  • No load speed: 15000-22000rpm
  • Cable length: 2m
  • Weight: 1.3kg

Reviews

Be the first to submit a review

Trustpilot