Draper 75106 Side View Box Section Level (1200mm)

MPN
75106
Brand
Draper
EAN-13
5010559751068
Order Code
92-2010
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    600mm 900mm 1200mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 234 in stock

High quality, Aluminium box section levels with three permanently fixed, shock resistant, acrylic UV resistant vials, one horizontal vial, one vertical and one 45° vials, one with side view vial feature. Precision milled top and bottom. Levels are electrostatically epoxy powder coated and baked for maximum protection. Fitted with shock absorbing end caps. Accuracy of 0.5mm per 1M = 0.029° in standard position.

Type Spirit Level
Length 1200mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot