Draper 75073 Box Section Level (900mm)

MPN
75073
Brand
Draper
EAN-13
5010559750733
Order Code
92-2013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 226 in stock

Box section levels made from high quality Aluminium with three permanently fixed shock resistant acrylic UV resistant vials, 300mm - one horizontal and one vertical vials, 600mm,900mm and 1200mm - one horizontal and two vertical vials, precision milled bottom. V - Groove for levelling pipework. All the levels are electrostatically epoxy powder coated and baked for maximum protection. Fitted with shock absorbing end caps. Accuracy of 0.5mm per 1M = 0.029° in standard position.

Type Spirit Level
Length 600mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot