Easter Opening Hours and Delivery Dates here

Draper 74881 10 x Glasspaper Sheet Assortment 280 x 115mm

Order Code:

91-3977

Brand: Draper MPN: 74881 EAN-13: 5010559748815
  • Country of Origin: China
  • View All

Discontinued


A general purpose abrasive 1/2 sheet for use on woodworking applications. Can be used with orbital sanders or hand sanding blocks.
Packed 10 sheets per pack.


  • Contents: 2 x P120; 4 x P60 and 4 x P40
Type Sanding Sheet
Grit Size Assorted
Length 280mm
Width 115mm
Abrasive Material Glasspaper

Trustpilot