Draper 73863 150mm OR 6" Plastic Caliper Gauge

MPN
73863
Brand
Draper
EAN-13
5010559738632
Order Code
91-3805
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockFurther 1,461 despatched in 3 working days

A general purpose calliper gauge with a plastic body and metal spine. Can be used for internal, external and depth measurements.


  • Metric/imperial graduations
  • cm/mm and 1/16in.
  • Draper type 73863
Type Vernier caliper
Length 150mm
Accuracy 0.05mm
Display Type Analogue
Reading range (max.) 150mm

Reviews

Draper plastic vernier gauge

This gauge is ideal for use in education at KS3/4, as it is not sharp to use, is durable and reasonably priced.

Reviewed by: Mr Robert Mitchell

Trustpilot