Draper 71269 200 x 25mm Scutch Holding Chisel (sold Loose)

MPN
71269
Brand
Draper
EAN-13
5010559712694
Order Code
91-3669
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 315 in stock

Octagonal shank chisel with recessed end to accept toothed or plain edge scutches. Supplied complete with one replaceable comb scutch. Sold loose.

Generally in accordance with BS3066:1995


Type Scutch chisel
Blade Width 25mm
Number of Pieces 1
Length 200mm

Reviews

Be the first to submit a review

Trustpilot