Draper 70834 Storm Force® 150mm Dual Action Air Palm Sander

MPN
70834
Brand
Draper
EAN-13
5010559708345
Order Code
91-7836
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

Draper Storm Force® high speed dual action air sander with a 3/32” orbital pattern. Manufactured with a lightweight aluminium housing and fitted with a variable speed control lever. The ergonomic soft grip handle helps reduce vibration. Equipped with a rear exhaust for clearance of dust. Supplied with spanner and 1/4” BSP adaptor.

  • Pad size 150mm
  • Free speed 9000rpm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 4cfm (114l/min)
  • Minimum hose size (ID) 3/8” (10mm)
  • Air inlet 1/4” BSP
  • Overall length 175mm
  • Weight 1.08kg
Type Sanders

Reviews

Be the first to submit a review

Trustpilot