Draper 70540 Floor Press, 20 Tonne Manufacturers P/N - 70540

MPN
70540
Brand
Draper
EAN-13
5010559705405
Order Code
92-4910
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £459.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Robust hydraulic 20 tonne floor press with sliding ram.

There are nine adjustable table heights: 256, 366, 486, 606, 726, 846, 966, 1086 and 1106mm.

The glycerine liquid filled gauge provides increased accuracy and prolonged service life.

An anti-kink coil is fitted to each end of the flexible hose for increased protection.

Fitted with a safety valve to protect the press from overloading.

Complete with two flat V-shaped blocks.

Fully tested and certified for safe, reliable operation.

  • Capacity: 20 tonnes
  • Frame Depth: 100mm
  • Frame Height: 1515mm
  • Frame width: 740mm
  • Max Table to Ram Height: 998mm (max.)
  • Min Table to Ram Height: 28mm (max.)
  • Overall height: 1785mm
  • Ram stroke: 185mm
  • Ram Type: Sliding
  • Table Settings: 9
  • Working table width: 550mm
  • Weight: 113kg
Type Floor
Capacity 20tonne
Frame height 1515mm
Frame width 740mm

Reviews

Be the first to submit a review

Trustpilot