Draper 70298 12V Rotary Multi-Tool Kit 1x1.5Ah Battery 1xFast Charger 50Pc

MPN
70298
Brand
Draper
EAN-13
5059482015687
Order Code
92-4856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £38.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 141 in stock

Part of the 12V interchangeable multi-tool battery system.

This 12V cordless rotary multi-tool has variable speed, with a choice of six speed settings.

Compact and lightweight design.

It comes with an extensive accessory kit (50-piece) organised in a plastic storage box.

Supplied with 12V 1.5Ah Li-ion battery and charger.

Draper 12V interchangeable battery system allows you to combine one battery with any of the tools within the 12V series.

It is also fully compatible with the Draper Storm Force® 10.8V series.

  • Battery: 12V Li-ion
  • Batteries per item: 1 x 12V 1.5Ah Li-ion battery
  • Charger type: 12V 2A Fast charger
  • No load speed: 5,000-25,000rpm
  • Supplied in case: Yes
  • Weight: 800g

Reviews

Be the first to submit a review

Trustpilot