Draper 70087 Air Cooled TIG Welding Torch, 4m, Dinse Type 35/50

MPN
70087
Brand
Draper
EAN-13
5059482015342
Order Code
92-4836
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

TIG torch with 35-50 Dinse type plug, gas M16*1.5 fitting and 2 pin female aviation connector to be fitted to torch control switch wires.
Lightweight, durable air-cooled TIG torch with 4m cable and rubber head mouldings for greater heat resistance, supplied with an accessory pack including 1.6mm collet, 1.6mm collet body and no.

6 ceramic.

Suitable for TIG welding up to 250A.TIG torch with 35-50 Dinse type plug, gas M16*1.5 fitting and 2 pin female aviation connector to be fitted to torch control switch wires.
Lightweight, durable air-cooled TIG torch with 4m cable and rubber head mouldings for greater heat resistance, supplied with an accessory pack including 1.6mm collet, 1.6mm collet body and no.

6 ceramic.

Suitable for TIG welding up to 250A.

Type Welding Accessories
For Use With Draper

Reviews

Be the first to submit a review

Trustpilot