Draper 70057 TIG/MMA Welder, 145A Manufacturers P/N - 70057

MPN
70057
Brand
Draper
EAN-13
5059482015229
Order Code
92-4831
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £140.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stockBack-order availability date - 03/09/2026

Compact dual-function (MMA/TIG) welder with powerful IGBT inverter technology.

It delivers a reliable, smooth and stable arc.

The machine has a portable and compact design, built in a hard case with carry handle.

  • Amperage range: 5-145A (TIG), 20-120A (MMA)
  • Power supply: 230V
  • Plug Fitted: NO (16A PLUG REQUIRED)
  • Electrode size: 1.6-3.2mm
  • Duty cycle: 60% @145A / 100% @112A
  • Dimensions: 350 x 132 x 280mm
  • Weight (net): 7.5kg
  • IGBT Tech: YES
  • Euro Torch Connector/Dinse Type Coupling: 10/25
  • Suitable for MMA welding: YES
  • Plug Fitted: NO
Type TIG/MMA welder
Voltage 230V
Output Current 145/120A
Dimensions 350 x 132 x 280mm

Reviews

Be the first to submit a review

Trustpilot