Draper 70051 Storm Force® Gasless MIG Welder, 120A - 70051

MPN
70051
Brand
Draper
EAN-13
5059482015205
Order Code
92-4829
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 31 in stockBack-order availability date - 03/09/2026

This Draper Storm Force® gasless MIG welder utilises flux cored wire making it suitable for welding outside.

The adjustable power settings and variable wire speed control provide optimum results for a wide range of work.

Lightweight and portable design, with carry handle.

  • Amperage range: 50-120A
  • Power supply: 230V
  • Plug Fitted: Yes (13A Fitted)
  • Welding wire spool size: 0.45kg
  • Duty cycle: 10% @120A / 60% @50A
  • Dimensions: 340 x 345 x 190mm
  • Weight (net): 16kg
Type MIG welder
Voltage 230V
Output Current 120A

Reviews

Be the first to submit a review

Trustpilot