Draper 70048 Gas/Gasless AC/DC MIG Aluminium Welder Dti, 160A

MPN
70048
Brand
Draper
EAN-13
5059482015175
Order Code
92-4826
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £178.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 16 in stockBack-order availability date - 27/09/2026

Compact dual-function (MIG flux cored/MMA) gasless welder.

Powerful IGBT inverter technology that is optimised for improved productivity with synergic wire feed operation.

Easy-to-use with simple and immediate one touch setting and digital display.

Minimal spatter providing a perfect welding result.

Lightweight and portable design, with carry handle.

  • Amperage range: 20-160A
  • Power supply: 230V
  • Plug Fitted: NO (32A PLUG REQUIRED)
  • Electrode size: 1.6-4.0mm
  • Welding wire spool size: 1kg and 5kg
  • Duty cycle: 60% @160A / 100% @120A
  • Dimensions: 425 x 220 x 320mm
  • Weight (net): 14kg
  • IGBT Tech: YES
  • Euro Torch Connector/Dinse Type Coupling: 35/50
  • Synergic Wire Feed: YES
  • Compatible with Regular gas Bottle: YES
  • Suitable for MMA welding: YES
  • TIG-Lift: YES
  • Alu Only: YES
  • Pulse Welding: YES
  • Digital Display: YES
  • DTi: YES
Type MIG welder
Voltage 230V
Output Current 160A
Dimensions 425 x 220 x 320mm

Reviews

Be the first to submit a review

Trustpilot