Draper 70041 Storm Force® MMA Inverter Welder, 140A - 70041

MPN
70041
Brand
Draper
EAN-13
5059482015113
Order Code
92-4820
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

Draper Storm Force® MMA Inverter Welder has leading functionality including hot start and anti-stick.

This helps ensure excellent ignition and a reliable, smooth and stable arc.

Portable and compact design built in a hard case with shoulder strap.

  • Amperage range: 20-140A
  • Power supply: 230V
  • Plug Fitted: NO (16A PLUG REQUIRED)
  • Duty cycle: 35% @140A / 100% @90A
  • Dimensions: 200 x 95 x 145mm
  • Weight (net): 3.1kg
  • Carry Handle for Portability: YES
  • Fan Cooled: YES
  • Hot Start: YES
  • Anti-Stick: YES
Type Inverter Welder
Voltage 230V
Output Current 20-140A
Amperage range 20-140A
Dimensions 200 x 95 x 145mm

Reviews

Be the first to submit a review

Trustpilot