Draper 69643 12mm x 120mm Bevel Edge Wood Chisel

MPN
69643
Brand
Draper
EAN-13
5010559696437
Order Code
91-3891
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Blade Width:

    12mm 19mm 25mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 78 in stock

A bevel edge wood chisel with a blade manufactured from carbon steel that has been hardened and tempered.


  • Width: 12mm
  • Length: 120mm
  • Oval PVC handle
  • Supplied with blade guard
  • Draper type 69643
Type Bevel edged chisel
Blade Width 12mm
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot