Draper 66827 T6 1/4 Hex TX-STAR® Insert Bit 75mm Long x 2

MPN
66827
Brand
Draper
EAN-13
5010559668274
Order Code
91-9140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 49 in stock

Chrome vanadium steel hardened, tempered with shot blast finish. Supplied in 1 or 2's. Display packed.

Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size T6
Head Type Torx
Number of Pieces 2
Overall Length 75mm

Reviews

Be the first to submit a review

Trustpilot