Draper 64535 1/2" Sq. Dr. 30 - 210Nm or 22.1-154.9 lb-ft Ratchet Torque Wrench

MPN
64535
Brand
Draper
EAN-13
5010559645350
Order Code
91-9292
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Reversible ratchet head. The in - lb and Nm scale is engraved on the barrel of the wrench. The micrometer type sleeve allows accurate preset torque values to be set. When torque is reached the wrench produces an Audible click and a release of tension. Marked range: 30 - 210Nm/22.1 - 154.9 lb - ft. Clockwise right - hand thread torque application only. Supplied in blow mould storage case.

Type Torque Wrenches

Reviews

Be the first to submit a review

Trustpilot