Draper 64331 Solid Forged Contractors Drainage Shovel

MPN
64331
Brand
Draper
EAN-13
5010559643318
Order Code
91-3678
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 131 in stockBack-order availability date - 01/11/2026

Draper Contractors Drainage Shovel with an all-steel tubular shaft and solid forged socket.


  • Length 1100mm
  • Blade length 405mm
  • Y-dee shaped handle
Head Size 405 x 100mm
Length 1.1m

Questions

*Question functionality currently disabled
Question by: Product code: 91-3678

Q. Would you please e-mail the dimensions of the drainage shovel, especially the blade.

A. Hi Trevor. Thank you for your question The drainage shovel is 1100mm in length and the blade is 405mm in length. This information will be added to the product details.

Reviews

Be the first to submit a review

Trustpilot