Draper 64087 No.3 1/4" Hex Cross Slot Insert Bit 25mm Long x 10

MPN
64087
Brand
Draper
EAN-13
5010559640874
Order Code
92-1308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Chrome vanadium steel hardened, tempered with a shot blasted finish. Display packed.

Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Material Chrome Vanadium Steel
Number of Pieces 10
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot