Draper 64048 No.2 1/4" Hex PZ Type Insert Bit 25mm Long x 10

MPN
64048
Brand
Draper
EAN-13
5010559640485
Order Code
92-1325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 120 in stock

Chrome vanadium steel hardened, tempered with a shot blasted finish. Supplied in 1, 2, 5 or 10's. Display packed.

Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 10
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot