Draper 64047 No.1 1/4" Hex PZ Type Insert Bit 25mm Long x 10

MPN
64047
Brand
Draper
EAN-13
5010559640478
Order Code
92-1324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 76 in stock

Chrome vanadium steel hardened, tempered with a shot blasted finish. Supplied in 1, 2, 5 or 10's. Display packed.

Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Number of Pieces 10
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot