Draper 63747 19 x 250mm Octagonal Shank Cold Chisel with Hand Guard

MPN
63747
Brand
Draper
EAN-13
5010559637478
Order Code
91-3644
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 180 in stock

An octagonal-shanked chisel manufactured from selected steel with polished cutting edge.


  • Tip width: 19mm
  • Length: 250mm
  • Fitted with impact-absorbing hand protection grip
  • Manufactured generally in accordance with BS3066:1995
  • Draper type 63747
Type Octagonal chisel
Blade Width 19mm
Blade Material Steel
Number of Pieces 1
Length 250mm
Tip Width 19mm

Reviews

Be the first to submit a review

Trustpilot