Draper 63413 Plain Slot Screwdriver (10mm x 450mm)

MPN
63413
Brand
Draper
EAN-13
5010559634132
Order Code
92-1203
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Extra long 450mm screwdrivers manufactured from chrome vanadium steel with a satin chrome plated finish and a magnetised tip. The screwdriver is fitted with a bi-material soft grip handle providing user comfort, even when used for prolonged periods. The handles have a hanging hole, which can be used to place a 'T' bar through when extra torque is required.

Length 450mm
ESD Safe No
Tip Type Slotted
Tip Size 10
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot