Draper 62166 560g (1.1/4lb) Steel Shafted Hand Axe

MPN
62166
Brand
Draper
EAN-13
5010559621668
Order Code
91-6785
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 646 in stock

A hand axe with a finely balanced head forged from carbon steel that has been hardened and tempered with the faces ground and lacquered. The handle is made from plated tubular steel and is fitted with a non-slip rubber grip.


  • Weight: 560g
  • Draper type 62166
Type Axe
Head Weight 0.56kg
Handle Material Plated tubular steel
Head Material Carbon steel

Reviews

Be the first to submit a review

Trustpilot