Draper 58708 Stud Extractor 6mm

MPN
58708
Brand
Draper
EAN-13
5010559587087
Order Code
91-0528
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The Draper Stud Extractor 6mm is a roller type with 1/2" square drive or 21mm hexagon on end of socket. Unscrews both left and right hand threads. Manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Spare extractors are available separately. Packed in metal case in display sleeve.


Type Stud extractor set
Drive Size 1/2in
Number of Pieces 1
Material Chrome Vanadium Steel
Measurement 6mm

Reviews

Be the first to submit a review

Trustpilot