Draper 58328 Quick Steam Wallpaper Steamer (1500W)

MPN
58328
Brand
Draper
EAN-13
5010559583287
Order Code
92-0322
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 66 in stock

Features: 60 minutes of use (approx), 3M 'cool - to - touch' steam hose, Wheeled base for easy transport, Integral tool storage, Supplied with 2 in 1 steam plate and 2M cable with BS plug

  • Voltage 240V
  • Wattage 1500W
  • Water Tank Capacity 2.4L
  • Heating up time 50 seconds
  • Steam Flow 35ml/min
  • Steam hose length 3m
  • Weight 3.0kg
Type Paint Stripping and Prepping
Water tank capacity 2.4l

Reviews

Be the first to submit a review

Trustpilot