Draper 58287 75mm Belt Sander (1010W)

MPN
58287
Brand
Draper
EAN-13
5010559582877
Order Code
92-0316
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £61.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 119 in stock

Features: Part of the Draper power tool series, Variable speed, Quick change belt system, Dust collection bag and extraction facility, Easy belt tracking adjustment, Supplied with sanding belt and 2M cable with BS plug

  • Voltage 240V
  • Wattage 1010W
  • No Load Speed 120-380rpm
  • Sanding belt 75 x 533mm
  • Weight 3.56kg
Type Sanders
Wattage 1010w

Reviews

Be the first to submit a review

Trustpilot