Draper 57839 1/3 Sheet Sander (260W)

MPN
57839
Brand
Draper
EAN-13
5010559578399
Order Code
92-0318
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £40.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 70 in stock

Features: Hook and loop base with conventional sheet clamps, Dust collection box and extraction facility, Supplied with 3 x sanding sheets and 1.8M cable with BS plug

  • Voltage 240V
  • Wattage 260W
  • No Load Speed 13,000rpm
  • Sanding pad 187 x 90mm
  • Weight 2.0kg
Type Sanders
Wattage 260w

Reviews

Be the first to submit a review

Trustpilot