Draper 57652 230V Tri-Base Detail Sander, 200W - 57652

MPN
57652
Brand
Draper
EAN-13
5010559576524
Order Code
92-4695
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 143 in stock

This lightweight tri-base sander is ideal for sanding into awkward areas with ease.

It features a comfortable soft grip handle for single-handed use, and it’s designed to feel good even after prolonged use.

The hook and loop base pad enables quick and easy changing of sanding sheets measuring 150 x 150 x 100mm.

The dust extraction facility and collection box keep mess to a minimum.

The sander is supplied with three sanding sheets: 60, 80 and 120 grit.

  • Voltage: 230V
  • Power: 200W
  • Speed: 14,000rpm
  • Backing pad: Hook & loop
  • Pad size: 150 x 150 x 100mm
  • Weight: 1.38kg
Speed 14,000rpm

Reviews

Be the first to submit a review

Trustpilot