Draper 57379 Dual Connector Bicycle Hand Pump - 57379

MPN
57379
Brand
Draper
EAN-13
5059482013928
Order Code
92-4691
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 254 in stock

Lightweight aluminium bicycle hand pump with a clever auto-fit dual connector head designed to fit both Schrader and Presta valves.

Operate on either valve type without having to disassemble and rotate components, just push on and lock in place.

Easy-to-read precise pressure gauge mounted in the middle of the pump.

T-handle for efficient inflating action.

Maximum pressure 120psi.

Suitable for mountain and road bikes.

  • Maximum pressure: 120psi
  • Length: 267mm
Type Hand Pump

Reviews

Be the first to submit a review

Trustpilot