Draper 56733 Storm Force® Jigsaw (400W)

MPN
56733
Brand
Draper
EAN-13
5010559567331
Order Code
92-0313
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.14 £18.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Features: Variable speed control, Quick blade change facility, Dust extraction facility, Steel base, Supplied with wood cutting blade, parallel guide and 2M cable with BS plug

  • Voltage 230V
  • Wattage 400W
  • No Load Speed 0-3000rpm
  • Stroke length 18mm
  • Max wood cutting capacity 55mm
  • Max metal cutting capacity 6mm
  • Supplied in Case No
  • Weight 1.8kg
Type Jigsaws
Stroke length 18mm

Reviews

Be the first to submit a review

Trustpilot