Draper 56490 13mm Mini Belt Sander (400W)

MPN
56490
Brand
Draper
EAN-13
5010559564903
Order Code
91-7656
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 58 in stock

Features: Variable speed, Adjustable angle, Dust collection, Narrow file sanding bar for precision sanding, Designed to access hard - to - reach places

  • Voltage 240V
  • Wattage 400W
  • No Load Speed 300 - 1700rpm
  • Sanding belt 13 x 457mm
  • Weight 2kg
Type Sanders
Wattage 400w

Reviews

Be the first to submit a review

Trustpilot