Draper 56480 115mm Angle Grinder (750W)

MPN
56480
Brand
Draper
EAN-13
5010559564804
Order Code
92-0301
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 300 in stock

Features: Spindle lock, Two position side handle, Adjustable guard, Supplied with side handle, hex key, disc changing spanner and 2M cable with BS plug

  • Voltage 230V
  • Wattage 750W
  • No Load Speed 11000rpm
  • Spindle thread M14
  • Disc Diameter 115mm
  • Bore 22.2mm
  • Supplied in Case No
  • Weight 1.9kg
Type Corded Angle Grinder
Battery Included N/A
Power 750W
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot