Draper 56247 25mm - 57mm Cylinder Hone 220 Grit Stone Set

MPN
56247
Brand
Draper
EAN-13
5010559562473
Order Code
91-1294
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 71 in stock

The Draper 25-57mm Cylinder Hone 220 Grit Stone Set is for use on small bore cylinders i.e. motor cycles etc. with capacities between 25 and 57mm. The flexible drive shaft allows easy alignment whilst working, with the honing pressure adjustable to suit the particular application. Suitable for use with an electric or air drill, the maximum working speed is 2400r/min. Overall length 210mm. Supplied complete with 220 grit stone set, which are also available separately - Stock No. 56247. Display packed.


Type Cylinder hone
Range 25 to 57mm

Reviews

Be the first to submit a review

Trustpilot