Draper 25mm - 57mm Cylinder Hone

Draper Brand: Draper

For use on small bore cylinders i.e. motor cycles etc. with capacities between 25 and 57mm. The flexible drive shaft allows easy alignment whilst working, with the honing pressure adjustable to suit the particular application. Suitable for use with an electric or air drill, the maximum working speed is 2400r/min. Overall length 210mm. Supplied complete with 220 grit stone set, which are also available separately - Stock No. 56247. Display packed.

Description Image Product Buy Pricing (Ex VAT) Type Range
Draper 56244 25mm - 57mm Cylinder Hone
Draper 56244 25mm - 57mm Cylinder Hone
Standard range
Order code: 91-1293
MPN: 56244

Despatched within 3 working days - 57 in stock
1+ £13.72
Price per unit Ex VAT
Cylinder hone 25 to 57mm
Draper 56247 25mm - 57mm Cylinder Hone 220 Grit Stone Set
Draper 56247 25mm - 57mm Cylinder Hone 220 Grit Stone Set
Standard range
Order code: 91-1294
MPN: 56247

Despatched within 3 working days - 68 in stock
1+ £8.95
Price per unit Ex VAT
Cylinder hone 25 to 57mm

Trustpilot