Draper 56246 51mm - 177mm Cylinder Hone

MPN
56246
Brand
Draper
EAN-13
5010559562466
Order Code
91-1295
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

For use on cylinders with capacities between 51 and 177mm i.e cars, vans, trucks, marine and industrial applications. The flexible drive shaft allows easy alignment whilst working, with the honing pressure adjustable to suit the particular application. Suitable for use with an electric or air drill, the maximum working speed is 2400r/min. Supplied complete with 180 grit stone set, which is also available separately as are other grades. Overall length 300mm. Display packed.


Type Cylinder hone
Range 51 to 177mm

Reviews

Be the first to submit a review

Trustpilot