Draper 51mm - 177mm Cylinder Hone

Draper Brand: Draper

For use on cylinders with capacities between 51 and 177mm i.e cars, vans, trucks, marine and industrial applications. The flexible drive shaft allows easy alignment whilst working, with the honing pressure adjustable to suit the particular application. Suitable for use with an electric or air drill, the maximum working speed is 2400r/min. Supplied complete with 180 grit stone set, which is also available separately as are other grades. Overall length 300mm. Display packed.

Description Image Product Buy Pricing (Ex VAT) Type Range
Draper 56246 51mm - 177mm Cylinder Hone
Draper 56246 51mm - 177mm Cylinder Hone
Standard range
Order code: 91-1295
MPN: 56246

Despatched within 3 working days - 20 in stock
1+ £28.55
Price per unit Ex VAT
Cylinder hone 51 to 177mm
Draper 56248 51mm - 177mm Cylinder Hone 280 Grit Stone Set
Draper 56248 51mm - 177mm Cylinder Hone 280 Grit Stone Set
Standard range
Order code: 91-1296
MPN: 56248

Despatched within 3 working days - 35 in stock
1+ £11.90
Price per unit Ex VAT
Cylinder hone 51 to 177mm
Draper 56249 51mm - 177mm Cylinder Hone 180 Grit Stone Set
Draper 56249 51mm - 177mm Cylinder Hone 180 Grit Stone Set
Extended range
Order code: 91-1297
MPN: 56249

Available to back orderBack order, lead time 7 days
1+ £13.77
Price per unit Ex VAT
Cylinder hone 51 to 177mm
Draper 56250 51mm - 177mm Cylinder Hone 120 Grit Stone Set
Draper 56250 51mm - 177mm Cylinder Hone 120 Grit Stone Set
Extended range
Order code: 91-1298
MPN: 56250

Available to back orderBack order, lead time 7 days
1+ £12.47
Price per unit Ex VAT
Cylinder hone 51 to 177mm

Trustpilot