Draper 55753 1/3 Sanding Sheets, 93 x 230mm, Assorted Grit (Pack of 10)

MPN
55753
Brand
Draper
EAN-13
5059482013812
Order Code
92-4667
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 92 in stock

This pack of assorted grit, 1/3 sanding sheets (93 x 230mm) are made from premium quality aluminium oxide that is resin bonded to provide improved grain adhesion, anti-static qualities and long-lasting performance.

The sheets are pre-cut to fit 1/3 sanders with clamping function (93 x 190mm).

The heavy-duty E-Weight backing paper makes the sanding sheet more durable –– able to withstand the toughest jobs.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with most 1/3 sanders including Stock No. 57839.

  • Size: 93 x 230mm
  • Material: Aluminium oxide
  • Abrasive connection: Resin bonded
  • Backing weight: E-Weight

Reviews

Be the first to submit a review

Trustpilot